ERJ-PA3J392V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 26,912
Unit Price: $1.23000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.40000
Datasheet

Direct


Vishay Dale
In Stock: 11,485
Unit Price: $1.23000
Datasheet
3.9 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3J392V

DigiKey Part Number
P3.9KBZTR-ND - Tape & Reel (TR)
P3.9KBZCT-ND - Cut Tape (CT)
P3.9KBZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3J392V
Description
RES SMD 3.9K OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3J392V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3F3901VPanasonic Industry26,912P3.9KBYCT-ND$1.23000Parametric Equivalent
CRCW06033K90JNEAHPVishay Dale0541-CRCW06033K90JNEAHPCT-ND$1.40000Direct
RCS06033K90JNEAVishay Dale11,485541-RCS06033K90JNEACT-ND$1.23000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.47700$4.77
25$0.36840$9.21
50$0.30580$15.29
100$0.25730$25.73
250$0.20816$52.04
500$0.18038$90.19
1,000$0.15843$158.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11873$593.65
10,000$0.10894$1,089.40
15,000$0.10418$1,562.70
25,000$0.09902$2,475.50
35,000$0.09607$3,362.45
50,000$0.09328$4,664.00
Manufacturers Standard Package