
ERJ-PA3F5490V | |
|---|---|
DigiKey Part Number | 10-ERJ-PA3F5490VTR-ND - Tape & Reel (TR) 10-ERJ-PA3F5490VCT-ND - Cut Tape (CT) 10-ERJ-PA3F5490VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F5490V |
Description | RES SMD 549 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 549 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F5490V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.60000 | $6.00 |
| 25 | $0.46360 | $11.59 |
| 50 | $0.38800 | $19.40 |
| 100 | $0.32890 | $32.89 |
| 250 | $0.27000 | $67.50 |
| 500 | $0.23628 | $118.14 |
| 1,000 | $0.20948 | $209.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16055 | $802.75 |
| 10,000 | $0.14860 | $1,486.00 |
| 15,000 | $0.14280 | $2,142.00 |
| 25,000 | $0.13650 | $3,412.50 |
| 35,000 | $0.13290 | $4,651.50 |
| 50,000 | $0.12950 | $6,475.00 |

