
ERJ-PA3F1301V | |
|---|---|
DigiKey Part Number | P1.3KBYTR-ND - Tape & Reel (TR) P1.3KBYCT-ND - Cut Tape (CT) P1.3KBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F1301V |
Description | RES SMD 1.3K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F1301V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.59200 | $5.92 |
| 25 | $0.46360 | $11.59 |
| 50 | $0.38800 | $19.40 |
| 100 | $0.32890 | $32.89 |
| 250 | $0.27000 | $67.50 |
| 500 | $0.23612 | $118.06 |
| 1,000 | $0.20932 | $209.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16040 | $802.00 |
| 10,000 | $0.14847 | $1,484.70 |
| 15,000 | $0.14266 | $2,139.90 |
| 25,000 | $0.13637 | $3,409.25 |
| 35,000 | $0.13277 | $4,646.95 |
| 50,000 | $0.12937 | $6,468.50 |

