120 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3D1200V

DigiKey Part Number
10-ERJ-PA3D1200VTR-ND - Tape & Reel (TR)
10-ERJ-PA3D1200VCT-ND - Cut Tape (CT)
10-ERJ-PA3D1200VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3D1200V
Description
RES SMD 120 OHM 0.5% 1/3W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3D1200V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,028
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.76500$7.65
25$0.60200$15.05
50$0.50980$25.49
100$0.43740$43.74
250$0.36404$91.01
500$0.32196$160.98
1,000$0.28866$288.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.22657$1,132.85
10,000$0.21167$2,116.70
15,000$0.20441$3,066.15
25,000$0.19655$4,913.75
35,000$0.19205$6,721.75
50,000$0.18779$9,389.50
Manufacturers Standard Package