560 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2J564X

DigiKey Part Number
P124586TR-ND - Tape & Reel (TR)
P124586CT-ND - Cut Tape (CT)
P124586DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2J564X
Description
RES 560K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2J564X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESR01MZPJ564Rohm Semiconductor10,000846-ESR01MZPJ564CT-ND$1.97000Parametric Equivalent
In-Stock: 4,980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17771$1,777.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.64900$6.49
25$0.50960$12.74
50$0.42920$21.46
100$0.36590$36.59
250$0.30224$75.56
500$0.26572$132.86
1,000$0.23703$237.03
Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.62500$6.25
50$0.40940$20.47
100$0.34780$34.78
500$0.24812$124.06
1,000$0.21828$218.28
5,000$0.16910$845.50
* All Digi-Reel orders will add a $55.00 reeling fee.