
ERJ-PA2J124X | |
|---|---|
DigiKey Part Number | P124526TR-ND - Tape & Reel (TR) P124526CT-ND - Cut Tape (CT) P124526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J124X |
Description | RES 120K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J124X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR01MZPF1203 | Rohm Semiconductor | 9,825 | 846-ESR01MZPF1203CT-ND | $2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17771 | $1,777.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.64900 | $6.49 |
| 25 | $0.50960 | $12.74 |
| 50 | $0.42920 | $21.46 |
| 100 | $0.36590 | $36.59 |
| 250 | $0.30224 | $75.56 |
| 500 | $0.26572 | $132.86 |
| 1,000 | $0.23703 | $237.03 |
| 5,000 | $0.19107 | $955.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.62500 | $6.25 |
| 50 | $0.40940 | $20.47 |
| 100 | $0.34780 | $34.78 |
| 500 | $0.24812 | $124.06 |
| 1,000 | $0.21828 | $218.28 |
| 5,000 | $0.16910 | $845.50 |

