
ERJ-PA2D1000X | |
|---|---|
DigiKey Part Number | 10-ERJ-PA2D1000XTR-ND - Tape & Reel (TR) 10-ERJ-PA2D1000XCT-ND - Cut Tape (CT) 10-ERJ-PA2D1000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2D1000X |
Description | RES 100 OHM 0.5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2D1000X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.11800 | $11.18 |
| 25 | $0.89760 | $22.44 |
| 50 | $0.77120 | $38.56 |
| 100 | $0.67170 | $67.17 |
| 250 | $0.57156 | $142.89 |
| 500 | $0.51352 | $256.76 |
| 1,000 | $0.46756 | $467.56 |
| 5,000 | $0.39406 | $1,970.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.35858 | $3,585.80 |
| 20,000 | $0.34219 | $6,843.80 |
| 30,000 | $0.33420 | $10,026.00 |
| 50,000 | $0.32553 | $16,276.50 |
| 70,000 | $0.32057 | $22,439.90 |
| 100,000 | $0.31588 | $31,588.00 |

