Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-P6WJ912V | |
|---|---|
DigiKey Part Number | ERJ-P6WJ912V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ912V |
Description | RES SMD 9.1K OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 9.1 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ912V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J912V | Panasonic Industry | 30,442 | P9.1KADCT-ND | $1.15000 | Direct |
| ERJ-UP6J912V | Panasonic Industry | 0 | ERJ-UP6J912V-ND | $0.21027 | Similar |
| CRCW08059K10JNEAHP | Vishay Dale | 0 | CRCW08059K10JNEAHP-ND | $0.26174 | Parametric Equivalent |
| RPC0805FT9K10-UP | Stackpole Electronics Inc | 0 | 738-RPC0805FT9K10-UPTR-ND | $0.49766 | Parametric Equivalent |
| RPC0805JT9K10-UP | Stackpole Electronics Inc | 0 | RPC0805JT9K10-UP-ND | $0.23140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.61028 | $3,051.40 |





