
ERJ-P6WJ181V | |
|---|---|
DigiKey Part Number | P16945TR-ND - Tape & Reel (TR) P16945CT-ND - Cut Tape (CT) P16945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ181V |
Description | RES SMD 180 OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ181V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6J181V | Panasonic Industry | 5,000 | 10-ERJ-UP6J181VCT-ND | $1.48000 | Similar |
| ERJ-P06F1800V | Panasonic Industry | 33,820 | P16063CT-ND | $1.56000 | Parametric Equivalent |
| ERJ-P06J181V | Panasonic Industry | 37,251 | P180ADCT-ND | $1.15000 | Parametric Equivalent |
| ERJ-P6WF1800V | Panasonic Industry | 9,055 | P16876CT-ND | $3.45000 | Parametric Equivalent |
| RPC0805JT180R-UP | Stackpole Electronics Inc | 0 | RPC0805JT180R-UP-ND | $0.23140 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.62000 | $16.20 |
| 25 | $1.32520 | $33.13 |
| 50 | $1.15760 | $57.88 |
| 100 | $1.02280 | $102.28 |
| 250 | $0.88692 | $221.73 |
| 500 | $0.80850 | $404.25 |
| 1,000 | $0.74643 | $746.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.62248 | $3,112.40 |
| 10,000 | $0.59455 | $5,945.50 |
| 15,000 | $0.58093 | $8,713.95 |
| 25,000 | $0.56616 | $14,154.00 |
| 35,000 | $0.55771 | $19,519.85 |
| 50,000 | $0.54971 | $27,485.50 |

