
ERJ-P6WJ103V | |
|---|---|
DigiKey Part Number | P16966TR-ND - Tape & Reel (TR) P16966CT-ND - Cut Tape (CT) P16966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ103V |
Description | RES SMD 10K OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ103V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.62000 | $16.20 |
| 25 | $1.32520 | $33.13 |
| 50 | $1.15760 | $57.88 |
| 100 | $1.02280 | $102.28 |
| 250 | $0.88692 | $221.73 |
| 500 | $0.80866 | $404.33 |
| 1,000 | $0.74659 | $746.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.62261 | $3,113.05 |
| 10,000 | $0.59467 | $5,946.70 |
| 15,000 | $0.58105 | $8,715.75 |
| 25,000 | $0.56628 | $14,157.00 |
| 35,000 | $0.55782 | $19,523.70 |
| 50,000 | $0.54982 | $27,491.00 |

