1 MOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P6WF1004V

DigiKey Part Number
P16921TR-ND - Tape & Reel (TR)
P16921CT-ND - Cut Tape (CT)
P16921DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P6WF1004V
Description
RES SMD 1M OHM 1% 1/2W 0805
Customer Reference
Detailed Description
1 MOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P6WF1004V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,705
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$1.91600$19.16
25$1.58200$39.55
50$1.38940$69.47
100$1.23570$123.57
250$1.08096$270.24
500$0.99152$495.76
1,000$0.92048$920.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.77634$3,881.70
10,000$0.74442$7,444.20
15,000$0.72884$10,932.60
25,000$0.71197$17,799.25
35,000$0.70230$24,580.50
50,000$0.69315$34,657.50
Manufacturers Standard Package