
ERJ-P14J182U | |
|---|---|
DigiKey Part Number | P1.8KASTR-ND - Tape & Reel (TR) P1.8KASCT-ND - Cut Tape (CT) P1.8KASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J182U |
Description | RES SMD 1.8K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J182U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $0.98700 | $9.87 |
| 25 | $0.78280 | $19.57 |
| 50 | $0.66920 | $33.46 |
| 100 | $0.58040 | $58.04 |
| 250 | $0.48968 | $122.42 |
| 500 | $0.43788 | $218.94 |
| 1,000 | $0.39661 | $396.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31822 | $1,591.10 |
| 10,000 | $0.29976 | $2,997.60 |
| 15,000 | $0.29075 | $4,361.25 |
| 25,000 | $0.28100 | $7,025.00 |
| 35,000 | $0.27541 | $9,639.35 |
| 50,000 | $0.27013 | $13,506.50 |

