ERJ-P14F8873U is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 9,985
Unit Price: $2.55000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $1.04415
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.29969
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.31163
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.27808
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.51444
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.16387
Datasheet
887 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14F8873U

DigiKey Part Number
P16141TR-ND - Tape & Reel (TR)
P16141CT-ND - Cut Tape (CT)
P16141DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14F8873U
Description
RES SMD 887K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
887 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14F8873U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14NF8873UPanasonic Industry9,985P887KAACT-ND$2.55000Similar
ERJ-S14F8873UPanasonic Industry0ERJ-S14F8873U-ND$1.04415Similar
AC1210FR-07887KLYAGEO0AC1210FR-07887KL-ND$0.29969Similar
AF1210FR-07887KLYAGEO0AF1210FR-07887KL-ND$0.31163Similar
CRCW1210887KFKEAVishay Dale0CRCW1210887KFKEA-ND$0.27808Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.48800$14.88
25$1.21040$30.26
50$1.05080$52.54
100$0.92570$92.57
250$0.79944$199.86
500$0.72646$363.23
1,000$0.66849$668.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.55401$2,770.05
10,000$0.52799$5,279.90
15,000$0.51531$7,729.65
25,000$0.50156$12,539.00
35,000$0.49368$17,278.80
50,000$0.48623$24,311.50
Manufacturers Standard Package