
ERJ-P14F2201U | |
|---|---|
DigiKey Part Number | 10-ERJ-P14F2201UTR-ND - Tape & Reel (TR) 10-ERJ-P14F2201UCT-ND - Cut Tape (CT) 10-ERJ-P14F2201UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14F2201U |
Description | RES SMD 2.2 KOHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14F2201U Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.48800 | $14.88 |
| 25 | $1.21040 | $30.26 |
| 50 | $1.05080 | $52.54 |
| 100 | $0.92570 | $92.57 |
| 250 | $0.79944 | $199.86 |
| 500 | $0.72646 | $363.23 |
| 1,000 | $0.66849 | $668.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.55401 | $2,770.05 |
| 10,000 | $0.52799 | $5,279.90 |
| 15,000 | $0.51531 | $7,729.65 |
| 25,000 | $0.50156 | $12,539.00 |
| 35,000 | $0.49368 | $17,278.80 |
| 50,000 | $0.48623 | $24,311.50 |

