
ERJ-P08J911V | |
|---|---|
DigiKey Part Number | P910ALTR-ND - Tape & Reel (TR) P910ALCT-ND - Cut Tape (CT) P910ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J911V |
Description | RES SMD 910 OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J911V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P08F9100V | Panasonic Industry | 5,183 | 10-ERJ-P08F9100VCT-ND | $1.89000 | Parametric Equivalent |
| RC1206JR-07910RL | YAGEO | 152,610 | 311-910ERCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.66600 | $6.66 |
| 25 | $0.52280 | $13.07 |
| 50 | $0.44060 | $22.03 |
| 100 | $0.37570 | $37.57 |
| 250 | $0.31012 | $77.53 |
| 500 | $0.27262 | $136.31 |
| 1,000 | $0.24295 | $242.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18831 | $941.55 |
| 10,000 | $0.17507 | $1,750.70 |
| 15,000 | $0.16863 | $2,529.45 |
| 25,000 | $0.16164 | $4,041.00 |
| 35,000 | $0.15765 | $5,517.75 |
| 50,000 | $0.15387 | $7,693.50 |

