
ERJ-P06J620V | |
|---|---|
DigiKey Part Number | P62ADTR-ND - Tape & Reel (TR) P62ADCT-ND - Cut Tape (CT) P62ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J620V |
Description | RES SMD 62 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J620V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.53400 | $5.34 |
| 25 | $0.41120 | $10.28 |
| 50 | $0.34360 | $17.18 |
| 100 | $0.29020 | $29.02 |
| 250 | $0.23644 | $59.11 |
| 500 | $0.20586 | $102.93 |
| 1,000 | $0.18161 | $181.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13763 | $688.15 |
| 10,000 | $0.12683 | $1,268.30 |
| 15,000 | $0.12158 | $1,823.70 |
| 25,000 | $0.11589 | $2,897.25 |
| 35,000 | $0.11264 | $3,942.40 |
| 50,000 | $0.10956 | $5,478.00 |

