Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-P06F3921V | |
|---|---|
DigiKey Part Number | ERJ-P06F3921V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F3921V |
Description | RES SMD 3.92 KOHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F3921V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06D3921V | Panasonic Industry | 0 | ERJ-P06D3921V-ND | $0.35206 | Parametric Equivalent |
| CRCW08053K92FKEAHP | Vishay Dale | 0 | CRCW08053K92FKEAHP-ND | $0.26947 | Parametric Equivalent |
| SR0805FR-473K92L | YAGEO | 0 | 13-SR0805FR-473K92LTR-ND | $1.35739 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23198 | $1,159.90 |




