
ERJ-P06F3003V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06F3003VTR-ND - Tape & Reel (TR) 10-ERJ-P06F3003VCT-ND - Cut Tape (CT) 10-ERJ-P06F3003VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F3003V |
Description | RES SMD 300 KOHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F3003V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.78100 | $7.81 |
| 25 | $0.61480 | $15.37 |
| 50 | $0.51960 | $25.98 |
| 100 | $0.44560 | $44.56 |
| 250 | $0.37160 | $92.90 |
| 500 | $0.32886 | $164.43 |
| 1,000 | $0.29507 | $295.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23198 | $1,159.90 |
| 10,000 | $0.21685 | $2,168.50 |
| 15,000 | $0.20948 | $3,142.20 |
| 25,000 | $0.20150 | $5,037.50 |
| 35,000 | $0.19693 | $6,892.55 |
| 50,000 | $0.19261 | $9,630.50 |

