13 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06F1302V

DigiKey Part Number
10-ERJ-P06F1302VTR-ND - Tape & Reel (TR)
10-ERJ-P06F1302VCT-ND - Cut Tape (CT)
10-ERJ-P06F1302VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06F1302V
Description
RES SMD 13 KOHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06F1302V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06D1302VPanasonic Industry4,842P16042CT-ND$2.06000Parametric Equivalent
CRCW080513K0FKEAHPVishay Dale2,908541-CRCW080513K0FKEAHPCT-ND$1.73000Parametric Equivalent
In-Stock: 4,658
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.78100$7.81
25$0.61480$15.37
50$0.51960$25.98
100$0.44560$44.56
250$0.37160$92.90
500$0.32886$164.43
1,000$0.29507$295.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.23198$1,159.90
10,000$0.21685$2,168.50
15,000$0.20948$3,142.20
25,000$0.20150$5,037.50
35,000$0.19693$6,892.55
50,000$0.19261$9,630.50
Manufacturers Standard Package