

ERJ-MS4SF1M0U | |
|---|---|
DigiKey Part Number | P17089TR-ND - Tape & Reel (TR) P17089CT-ND - Cut Tape (CT) P17089DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-MS4SF1M0U |
Description | RES 0.001 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-MS4SF1M0U Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Last Time Buy | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.053" (1.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHSA2512R0010F | Eaton - Electronics Division | 4,505 | 283-CHSA2512R0010FCT-ND | $11.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.60200 | $66.02 |
| 25 | $5.65320 | $141.33 |
| 50 | $5.06120 | $253.06 |
| 100 | $4.55640 | $455.64 |
| 250 | $4.00320 | $1,000.80 |
| 500 | $3.65708 | $1,828.54 |
| 1,000 | $3.36292 | $3,362.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.17523 | $6,350.46 |
| 4,000 | $2.95867 | $11,834.68 |
| 6,000 | $2.84745 | $17,084.70 |
| 10,000 | $2.72165 | $27,216.50 |
| 14,000 | $2.64670 | $37,053.80 |
| 20,000 | $2.57348 | $51,469.60 |

