
ERJ-H3EF3302V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3EF3302VTR-ND - Tape & Reel (TR) 10-ERJ-H3EF3302VCT-ND - Cut Tape (CT) 10-ERJ-H3EF3302VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3EF3302V |
Description | RES 33K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3EF3302V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H3ED3302V | Panasonic Industry | 5,422 | 10-ERJ-H3ED3302VCT-ND | $1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.88000 | $8.80 |
| 25 | $0.69720 | $17.43 |
| 50 | $0.59360 | $29.68 |
| 100 | $0.51140 | $51.14 |
| 250 | $0.42884 | $107.21 |
| 500 | $0.38164 | $190.82 |
| 1,000 | $0.34407 | $344.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27345 | $1,367.25 |
| 10,000 | $0.25666 | $2,566.60 |
| 15,000 | $0.24848 | $3,727.20 |
| 25,000 | $0.23961 | $5,990.25 |
| 35,000 | $0.23454 | $8,208.90 |
| 50,000 | $0.22974 | $11,487.00 |

