1.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2RF1801X

DigiKey Part Number
10-ERJ-H2RF1801XTR-ND - Tape & Reel (TR)
10-ERJ-H2RF1801XCT-ND - Cut Tape (CT)
10-ERJ-H2RF1801XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2RF1801X
Description
RES 1.8K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2RF1801X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,620
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$0.97800$9.78
25$0.77920$19.48
50$0.66600$33.30
100$0.57630$57.63
250$0.48640$121.60
500$0.43458$217.29
1,000$0.39356$393.56
5,000$0.32799$1,639.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.29723$2,972.30
20,000$0.28261$5,652.20
30,000$0.27549$8,264.70
50,000$0.26776$13,388.00
70,000$0.26334$18,433.80
100,000$0.25916$25,916.00
Manufacturers Standard Package