
ERJ-H2RF1203X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RF1203XTR-ND - Tape & Reel (TR) 10-ERJ-H2RF1203XCT-ND - Cut Tape (CT) 10-ERJ-H2RF1203XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RF1203X |
Description | RES 120K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RF1203X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $0.97800 | $9.78 |
| 25 | $0.77920 | $19.48 |
| 50 | $0.66600 | $33.30 |
| 100 | $0.57630 | $57.63 |
| 250 | $0.48640 | $121.60 |
| 500 | $0.43458 | $217.29 |
| 1,000 | $0.39356 | $393.56 |
| 5,000 | $0.32799 | $1,639.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.29723 | $2,972.30 |
| 20,000 | $0.28261 | $5,652.20 |
| 30,000 | $0.27549 | $8,264.70 |
| 50,000 | $0.26776 | $13,388.00 |
| 70,000 | $0.26334 | $18,433.80 |
| 100,000 | $0.25916 | $25,916.00 |

