51 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2RD51R0X

DigiKey Part Number
10-ERJ-H2RD51R0XTR-ND - Tape & Reel (TR)
10-ERJ-H2RD51R0XCT-ND - Cut Tape (CT)
10-ERJ-H2RD51R0XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2RD51R0X
Description
RES 51 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2RD51R0X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,529
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.15900$11.59
25$0.93080$23.27
50$0.80080$40.04
100$0.69880$69.88
250$0.59524$148.81
500$0.53572$267.86
1,000$0.48836$488.36
5,000$0.41275$2,063.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.37597$3,759.70
20,000$0.35910$7,182.00
30,000$0.35087$10,526.10
50,000$0.34195$17,097.50
70,000$0.33685$23,579.50
100,000$0.33201$33,201.00
Manufacturers Standard Package