
ERJ-H2RD1501X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RD1501XTR-ND - Tape & Reel (TR) 10-ERJ-H2RD1501XCT-ND - Cut Tape (CT) 10-ERJ-H2RD1501XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RD1501X |
Description | RES 1.5K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RD1501X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.15900 | $11.59 |
| 25 | $0.93080 | $23.27 |
| 50 | $0.80080 | $40.04 |
| 100 | $0.69880 | $69.88 |
| 250 | $0.59524 | $148.81 |
| 500 | $0.53572 | $267.86 |
| 1,000 | $0.48836 | $488.36 |
| 5,000 | $0.41275 | $2,063.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.37597 | $3,759.70 |
| 20,000 | $0.35910 | $7,182.00 |
| 30,000 | $0.35087 | $10,526.10 |
| 50,000 | $0.34195 | $17,097.50 |
| 70,000 | $0.33685 | $23,579.50 |
| 100,000 | $0.33201 | $33,201.00 |

