
ERJ-D2DFR022V | |
|---|---|
DigiKey Part Number | P124357TR-ND - Tape & Reel (TR) P124357CT-ND - Cut Tape (CT) P124357DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-D2DFR022V |
Description | RES 0.022 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-D2DFR022V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.94600 | $39.46 |
| 25 | $3.36080 | $84.02 |
| 50 | $2.99600 | $149.80 |
| 100 | $2.68430 | $268.43 |
| 250 | $2.34248 | $585.62 |
| 500 | $2.12854 | $1,064.27 |
| 1,000 | $1.94652 | $1,946.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.65509 | $8,275.45 |
| 10,000 | $1.54711 | $15,471.10 |
| 15,000 | $1.49165 | $22,374.75 |
| 25,000 | $1.42894 | $35,723.50 |
| 35,000 | $1.39156 | $48,704.60 |
| 50,000 | $1.35506 | $67,753.00 |

