10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-D2DFR010V

DigiKey Part Number
P124356TR-ND - Tape & Reel (TR)
P124356CT-ND - Cut Tape (CT)
P124356DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-D2DFR010V
Description
RES 0.010 OHM 1W 1206 WIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-D2DFR010V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,495
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.65509$8,275.45
10,000$1.54711$15,471.10
15,000$1.49165$22,374.75
25,000$1.42894$35,723.50
35,000$1.39156$48,704.60
50,000$1.35506$67,753.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.64200$36.42
25$3.10440$77.61
50$2.76240$138.12
100$2.47380$247.38
250$2.15632$539.08
500$1.95770$978.85
1,000$1.78883$1,788.83
Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$3.94600$39.46
25$3.36080$84.02
50$2.99600$149.80
100$2.68430$268.43
250$2.34248$585.62
500$2.12854$1,064.27
1,000$1.94652$1,946.52
* All Digi-Reel orders will add a $55.00 reeling fee.