91 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-B1AF910U

DigiKey Part Number
10-ERJ-B1AF910U-ND
Manufacturer
Manufacturer Product Number
ERJ-B1AF910U
Description
RES SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
91 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Wide 2010 (5025 Metric), 1020
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Power (Watts)
Height - Seated (Max)
0.030" (0.75mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$2.38447$11,922.35
Manufacturers Standard Package