
ERJ-8GEYJ242V | |
|---|---|
DigiKey Part Number | P2.4KETR-ND - Tape & Reel (TR) P2.4KECT-ND - Cut Tape (CT) P2.4KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ242V |
Description | RES SMD 2.4K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ242V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3J242V | Panasonic Industry | 7,141 | P2.4KBZCT-ND | $0.99000 | MFR Recommended |
| ERJ-P08J242V | Panasonic Industry | 608,180 | P2.4KALCT-ND | $1.40000 | Upgrade |
| ERJ-S08J242V | Panasonic Industry | 0 | ERJ-S08J242V-ND | $0.59515 | Upgrade |
| ERJ-T08J242V | Panasonic Industry | 0 | ERJ-T08J242V-ND | $0.26557 | Upgrade |
| CRCW12062K40JNEA | Vishay Dale | 8,515 | 541-2.4KECT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.58400 | $5.84 |
| 25 | $0.45400 | $11.35 |
| 50 | $0.37980 | $18.99 |
| 100 | $0.32150 | $32.15 |
| 250 | $0.26376 | $65.94 |
| 500 | $0.23054 | $115.27 |
| 1,000 | $0.20422 | $204.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15616 | $780.80 |
| 10,000 | $0.14444 | $1,444.40 |
| 15,000 | $0.13874 | $2,081.10 |
| 25,000 | $0.13256 | $3,314.00 |
| 35,000 | $0.12902 | $4,515.70 |
| 50,000 | $0.12567 | $6,283.50 |



