90.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF9092V

DigiKey Part Number
P90.9KFTR-ND - Tape & Reel (TR)
P90.9KFCT-ND - Cut Tape (CT)
P90.9KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF9092V
Description
RES SMD 90.9K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
90.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF9092V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S08F9092VPanasonic Industry0ERJ-S08F9092V-ND$0.84464Upgrade
CR1206-FX-9092ELFBourns Inc.19,882118-CR1206-FX-9092ELFCT-ND$0.82000Direct
CRCW120690K9FKEAVishay Dale27,198541-90.9KFCT-ND$0.90000Direct
CRCW120690K9FKEBVishay Dale0CRCW120690K9FKEB-ND$0.08084Direct
CRCW120690K9FKTAVishay Dale0CRCW120690K9FKTA-ND$0.20670Direct
In-Stock: 4,615
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.74800$7.48
25$0.58520$14.63
50$0.49500$24.75
100$0.42420$42.42
250$0.35288$88.22
500$0.31160$155.80
1,000$0.27896$278.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.21845$1,092.25
10,000$0.20389$2,038.90
15,000$0.19679$2,951.85
25,000$0.18911$4,727.75
35,000$0.18471$6,464.85
50,000$0.18055$9,027.50
Manufacturers Standard Package