
ERJ-8ENF30R9V | |
|---|---|
DigiKey Part Number | P30.9FTR-ND - Tape & Reel (TR) P30.9FCT-ND - Cut Tape (CT) P30.9FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF30R9V |
Description | RES SMD 30.9 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 30.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF30R9V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08F30R9V | Panasonic Industry | 0 | ERJ-S08F30R9V-ND | $17.07320 | Upgrade |
| CR1206-FX-30R9ELF | Bourns Inc. | 0 | CR1206-FX-30R9ELF-ND | $1.45008 | Direct |
| CRCW120630R9FKEA | Vishay Dale | 2,704 | 541-30.9FCT-ND | $18.00000 | Direct |
| CRCW120630R9FKEB | Vishay Dale | 0 | CRCW120630R9FKEB-ND | $1.63400 | Direct |
| CRCW120630R9FKTA | Vishay Dale | 0 | CRCW120630R9FKTA-ND | $4.00100 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.74800 | $7.48 |
| 25 | $0.58520 | $14.63 |
| 50 | $0.49500 | $24.75 |
| 100 | $0.42420 | $42.42 |
| 250 | $0.35288 | $88.22 |
| 500 | $0.31160 | $155.80 |
| 1,000 | $0.27896 | $278.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21845 | $1,092.25 |
| 10,000 | $0.20389 | $2,038.90 |
| 15,000 | $0.19679 | $2,951.85 |
| 25,000 | $0.18911 | $4,727.75 |
| 35,000 | $0.18471 | $6,464.85 |
| 50,000 | $0.18055 | $9,027.50 |



