Direct
Direct
Direct
Similar

ERJ-8ENF1744V | |
|---|---|
DigiKey Part Number | ERJ-8ENF1744V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF1744V |
Description | RES SMD 1.74M OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.74 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF1744V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061M74FKEA | Vishay Dale | 5,783 | 541-1.74MFCT-ND | $0.90000 | Direct |
| CRCW12061M74FKEB | Vishay Dale | 0 | CRCW12061M74FKEB-ND | $0.08084 | Direct |
| CRCW12061M74FKTA | Vishay Dale | 0 | CRCW12061M74FKTA-ND | $0.19794 | Direct |
| RC1206FR-071M74L | YAGEO | 6,506 | 13-RC1206FR-071M74LCT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.18055 | $9,027.50 |



