
ERJ-6RQJ2R2V | |
|---|---|
DigiKey Part Number | P2.2BTR-ND - Tape & Reel (TR) P2.2BCT-ND - Cut Tape (CT) P2.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RQJ2R2V |
Description | RES 2.2 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RQJ2R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.36500 | $13.65 |
| 25 | $1.14760 | $28.69 |
| 50 | $1.01460 | $50.73 |
| 100 | $0.90110 | $90.11 |
| 250 | $0.77580 | $193.95 |
| 500 | $0.69718 | $348.59 |
| 1,000 | $0.63059 | $630.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.52205 | $2,610.25 |
| 10,000 | $0.48244 | $4,824.40 |
| 15,000 | $0.46209 | $6,931.35 |
| 25,000 | $0.43907 | $10,976.75 |
| 35,000 | $0.42535 | $14,887.25 |
| 50,000 | $0.41195 | $20,597.50 |

