180 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6GEYJ184V

DigiKey Part Number
P180KATR-ND - Tape & Reel (TR)
P180KACT-ND - Cut Tape (CT)
P180KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6GEYJ184V
Description
RES SMD 180K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6GEYJ184V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J184VPanasonic Industry14,935P180KADCT-ND$1.15000Upgrade
ERJ-P6WF1803VPanasonic Industry342P16912CT-ND$3.45000Upgrade
ERJ-P6WJ184VPanasonic Industry3,547P16981CT-ND$2.96000Upgrade
ERJ-UP6J184VPanasonic Industry4,95010-ERJ-UP6J184VCT-ND$1.48000Upgrade
CRCW0805180KJNEAVishay Dale24,983541-180KACT-ND$0.82000Direct
In-Stock: 61,771
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37800$3.78
25$0.28600$7.15
50$0.23680$11.84
100$0.19650$19.65
250$0.15752$39.38
500$0.13484$67.42
1,000$0.11716$117.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08560$428.00
10,000$0.07775$777.50
15,000$0.07393$1,108.95
25,000$0.06980$1,745.00
35,000$0.06743$2,360.05
50,000$0.06519$3,259.50
Manufacturers Standard Package