
ERJ-6ENF6980V | |
|---|---|
DigiKey Part Number | P698CTR-ND - Tape & Reel (TR) P698CCT-ND - Cut Tape (CT) P698CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF6980V |
Description | RES SMD 698 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF6980V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805698RFKEA | Vishay Dale | 47,436 | 541-698CCT-ND | $0.82000 | Direct |
| RC0805FR-07698RL | YAGEO | 69,505 | 311-698CRCT-ND | $0.82000 | Direct |
| AC0805FR-07698RL | YAGEO | 4,808 | 13-AC0805FR-07698RLCT-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.47700 | $4.77 |
| 25 | $0.36840 | $9.21 |
| 50 | $0.30580 | $15.29 |
| 100 | $0.25730 | $25.73 |
| 250 | $0.20816 | $52.04 |
| 500 | $0.18038 | $90.19 |
| 1,000 | $0.15843 | $158.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11873 | $593.65 |
| 10,000 | $0.10894 | $1,089.40 |
| 15,000 | $0.10418 | $1,562.70 |
| 25,000 | $0.09902 | $2,475.50 |
| 35,000 | $0.09607 | $3,362.45 |
| 50,000 | $0.09328 | $4,664.00 |



