4.22 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6ENF4221V

DigiKey Part Number
P4.22KCTR-ND - Tape & Reel (TR)
P4.22KCCT-ND - Cut Tape (CT)
P4.22KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6ENF4221V
Description
RES SMD 4.22K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.22 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6ENF4221V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08054K22FKEAVishay Dale13,540541-4.22KCCT-ND$0.82000Direct
RC0805FR-074K22LYAGEO110,190311-4.22KCRCT-ND$0.82000Direct
CR0805-FX-4221ELFBourns Inc.23,310118-CR0805-FX-4221ELFCT-ND$0.82000Similar
RC0805DR-074K22LYAGEO14,85813-RC0805DR-074K22LCT-ND$1.07000Similar
RMCS0805FT4K22Stackpole Electronics Inc0RMCS0805FT4K22-ND$0.06531Similar
In-Stock: 54,544
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.47700$4.77
25$0.36840$9.21
50$0.30580$15.29
100$0.25730$25.73
250$0.20816$52.04
500$0.18038$90.19
1,000$0.15843$158.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11873$593.65
10,000$0.10894$1,089.40
15,000$0.10418$1,562.70
25,000$0.09902$2,475.50
35,000$0.09607$3,362.45
50,000$0.09328$4,664.00
Manufacturers Standard Package