
ERJ-6ENF1874V | |
|---|---|
DigiKey Part Number | P1.87BTTR-ND - Tape & Reel (TR) P1.87BTCT-ND - Cut Tape (CT) P1.87BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF1874V |
Description | RES SMD 1.87M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.87 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF1874V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.44400 | $4.44 |
| 25 | $0.33880 | $8.47 |
| 50 | $0.28120 | $14.06 |
| 100 | $0.23510 | $23.51 |
| 250 | $0.18976 | $47.44 |
| 500 | $0.16394 | $81.97 |
| 1,000 | $0.14338 | $143.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10658 | $532.90 |
| 10,000 | $0.09747 | $974.70 |
| 15,000 | $0.09305 | $1,395.75 |
| 25,000 | $0.08825 | $2,206.25 |
| 35,000 | $0.08550 | $2,992.50 |
| 50,000 | $0.08291 | $4,145.50 |

