Similar

ERJ-6DQF8R2V | |
|---|---|
DigiKey Part Number | P19290TR-ND - Tape & Reel (TR) P19290CT-ND - Cut Tape (CT) P19290DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQF8R2V |
Description | RES 8.2 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQF8R2V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08058R20FKEAHP | Vishay Dale | 13,861 | 541-CRCW08058R20FKEAHPCT-ND | $1.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.10200 | $11.02 |
| 25 | $0.92720 | $23.18 |
| 50 | $0.81720 | $40.86 |
| 100 | $0.72510 | $72.51 |
| 250 | $0.62252 | $155.63 |
| 500 | $0.55856 | $279.28 |
| 1,000 | $0.50406 | $504.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41509 | $2,075.45 |
| 10,000 | $0.38269 | $3,826.90 |
| 15,000 | $0.36605 | $5,490.75 |
| 25,000 | $0.34723 | $8,680.75 |
| 35,000 | $0.33602 | $11,760.70 |
| 50,000 | $0.32506 | $16,253.00 |


