5.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6DQF5R6V

DigiKey Part Number
P19286TR-ND - Tape & Reel (TR)
P19286CT-ND - Cut Tape (CT)
P19286DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6DQF5R6V
Description
RES 5.6 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6DQF5R6V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08055R60FKEAHPVishay Dale14,420541-CRCW08055R60FKEAHPCT-ND$1.73000Similar
In-Stock: 656
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.10200$11.02
25$0.92720$23.18
50$0.81720$40.86
100$0.72510$72.51
250$0.62252$155.63
500$0.55856$279.28
1,000$0.50406$504.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.41509$2,075.45
10,000$0.38269$3,826.90
15,000$0.36605$5,490.75
25,000$0.34723$8,680.75
35,000$0.33602$11,760.70
50,000$0.32506$16,253.00
Manufacturers Standard Package