

ERJ-6BQF1R8V | |
|---|---|
DigiKey Part Number | P15993TR-ND - Tape & Reel (TR) P15993CT-ND - Cut Tape (CT) P15993DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQF1R8V |
Description | RES SMD 1.8 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQF1R8V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.26600 | $12.66 |
| 25 | $1.02280 | $25.57 |
| 50 | $0.88140 | $44.07 |
| 100 | $0.77200 | $77.20 |
| 250 | $0.66068 | $165.17 |
| 500 | $0.59656 | $298.28 |
| 1,000 | $0.54583 | $545.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44695 | $2,234.75 |
| 10,000 | $0.42414 | $4,241.40 |
| 15,000 | $0.41302 | $6,195.30 |
| 25,000 | $0.40097 | $10,024.25 |
| 35,000 | $0.39407 | $13,792.45 |
| 50,000 | $0.38754 | $19,377.00 |

