
ERJ-3RQF2R2V | |
|---|---|
DigiKey Part Number | P2.2AJTR-ND - Tape & Reel (TR) P2.2AJCT-ND - Cut Tape (CT) P2.2AJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RQF2R2V |
Description | RES 2.2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RQF2R2V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.61700 | $6.17 |
| 25 | $0.51640 | $12.91 |
| 50 | $0.45380 | $22.69 |
| 100 | $0.40120 | $40.12 |
| 250 | $0.34236 | $85.59 |
| 500 | $0.30534 | $152.67 |
| 1,000 | $0.27402 | $274.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22249 | $1,112.45 |
| 10,000 | $0.20384 | $2,038.40 |
| 15,000 | $0.19425 | $2,913.75 |
| 25,000 | $0.18340 | $4,585.00 |
| 35,000 | $0.17694 | $6,192.90 |
| 50,000 | $0.17062 | $8,531.00 |

