10 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3RED10R0V

DigiKey Part Number
10-ERJ-3RED10R0VTR-ND - Tape & Reel (TR)
10-ERJ-3RED10R0VCT-ND - Cut Tape (CT)
10-ERJ-3RED10R0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3RED10R0V
Description
RES 10 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3RED10R0V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,556
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.60800$6.08
25$0.47360$11.84
50$0.39620$19.81
100$0.33630$33.63
250$0.27592$68.98
500$0.24172$120.86
1,000$0.21442$214.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16463$823.15
10,000$0.15249$1,524.90
15,000$0.14658$2,198.70
25,000$0.14019$3,504.75
35,000$0.13653$4,778.55
50,000$0.13306$6,653.00
Manufacturers Standard Package