
ERJ-3RBD3002V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RBD3002VTR-ND - Tape & Reel (TR) 10-ERJ-3RBD3002VCT-ND - Cut Tape (CT) 10-ERJ-3RBD3002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RBD3002V |
Description | RES 30K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RBD3002V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.60800 | $6.08 |
| 25 | $0.47360 | $11.84 |
| 50 | $0.39620 | $19.81 |
| 100 | $0.33630 | $33.63 |
| 250 | $0.27592 | $68.98 |
| 500 | $0.24172 | $120.86 |
| 1,000 | $0.21442 | $214.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16463 | $823.15 |
| 10,000 | $0.15249 | $1,524.90 |
| 15,000 | $0.14658 | $2,198.70 |
| 25,000 | $0.14019 | $3,504.75 |
| 35,000 | $0.13653 | $4,778.55 |
| 50,000 | $0.13306 | $6,653.00 |

