20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3GEYJ203V

DigiKey Part Number
P20KGTR-ND - Tape & Reel (TR)
P20KGCT-ND - Cut Tape (CT)
P20KGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3GEYJ203V
Description
RES SMD 20K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3GEYJ203V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060320K0JNEAVishay Dale35,652541-20KGCT-ND$0.82000Direct
CRCW060320K0JNEBVishay Dale15,132541-CRCW060320K0JNEBCT-ND$0.82000Direct
RCG060320K0FKEAVishay Dale8,864541-1786-1-ND$1.15000Direct
RMCF0603JT20K0Stackpole Electronics Inc41,665RMCF0603JT20K0CT-ND$0.82000Direct
CRG0603F20KTE Connectivity Passive Product13,4451712-CRG0603F20KCT-ND$0.82000Upgrade
In-Stock: 29,278
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
25$0.22360$5.59
50$0.18260$9.13
100$0.15130$15.13
250$0.11904$29.76
500$0.10096$50.48
1,000$0.08665$86.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06171$308.55
10,000$0.05544$554.40
15,000$0.05239$785.85
25,000$0.04909$1,227.25
35,000$0.04721$1,652.35
50,000$0.04543$2,271.50
Manufacturers Standard Package