
ERJ-3GEYJ133V | |
|---|---|
DigiKey Part Number | P13KGTR-ND - Tape & Reel (TR) P13KGCT-ND - Cut Tape (CT) P13KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ133V |
Description | RES SMD 13K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ133V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060313K0JNEA | Vishay Dale | 13,087 | 541-13KGCT-ND | $0.10000 | Direct |
| RMCF0603JG13K0 | Stackpole Electronics Inc | 9,780 | 738-RMCF0603JG13K0CT-ND | $0.10000 | Direct |
| RC0603FR-0713KL | YAGEO | 18,878 | 311-13.0KHRCT-ND | $0.10000 | Upgrade |
| RMCF0603FT13K0 | Stackpole Electronics Inc | 72,956 | RMCF0603FT13K0CT-ND | $0.10000 | Upgrade |
| CAR06F1302CT | CAL-CHIP ELECTRONICS, INC. | 20,000 | 2571-CAR06F1302CTTR-ND | $0.00200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 25 | $0.22360 | $5.59 |
| 50 | $0.18260 | $9.13 |
| 100 | $0.15130 | $15.13 |
| 250 | $0.11904 | $29.76 |
| 500 | $0.10096 | $50.48 |
| 1,000 | $0.08665 | $86.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06171 | $308.55 |
| 10,000 | $0.05544 | $554.40 |
| 15,000 | $0.05239 | $785.85 |
| 25,000 | $0.04909 | $1,227.25 |
| 35,000 | $0.04721 | $1,652.35 |
| 50,000 | $0.04543 | $2,271.50 |



