ERJ-3GEYJ105V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 4,587
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.03454
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.05362
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.13007
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.11838
Datasheet

Direct


Vishay Dale
In Stock: 26,810
Unit Price: $1.07000
Datasheet

Direct


Vishay Dale
In Stock: 7,829
Unit Price: $1.15000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 25,241
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 219
Unit Price: $0.82000
Datasheet

Upgrade


Bourns Inc.
In Stock: 345,362
Unit Price: $0.82000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 484,645
Unit Price: $0.82000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.03560
Datasheet

Upgrade


YAGEO
In Stock: 629,755
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 214,822
Unit Price: $0.82000
Datasheet
1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-3GEYJ105V

DigiKey Part Number
P1.0MGTR-ND - Tape & Reel (TR)
P1.0MGCT-ND - Cut Tape (CT)
P1.0MGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3GEYJ105V
Description
RES SMD 1M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3GEYJ105V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06031M00JNEAVishay Dale4,587541-1.0MGCT-ND$0.82000Direct
CRCW06031M00JNEBVishay Dale0CRCW06031M00JNEB-ND$0.03454Direct
CRCW06031M00JNECVishay Dale0CRCW06031M00JNEC-ND$0.05362Direct
CRCW06031M00JNTBVishay Dale0CRCW06031M00JNTB-ND$0.13007Direct
CRCW06031M00JNTCVishay Dale0CRCW06031M00JNTC-ND$0.11838Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
25$0.22360$5.59
50$0.18260$9.13
100$0.15130$15.13
250$0.11904$29.76
500$0.10096$50.48
1,000$0.08665$86.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06171$308.55
10,000$0.05544$554.40
15,000$0.05239$785.85
25,000$0.04909$1,227.25
35,000$0.04721$1,652.35
50,000$0.04543$2,271.50
Manufacturers Standard Package