
ERJ-3EKF4223V | |
|---|---|
DigiKey Part Number | P422KHTR-ND - Tape & Reel (TR) P422KHCT-ND - Cut Tape (CT) P422KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF4223V |
Description | RES SMD 422K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 422 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF4223V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603422KFKEA | Vishay Dale | 16,204 | 541-422KHCT-ND | $0.82000 | Direct |
| RC0603FR-07422KL | YAGEO | 26,777 | 311-422KHRCT-ND | $0.82000 | Direct |
| RMCF0603FT422K | Stackpole Electronics Inc | 31,955 | 738-RMCF0603FT422KCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.23680 | $5.92 |
| 50 | $0.19400 | $9.70 |
| 100 | $0.16030 | $16.03 |
| 250 | $0.12692 | $31.73 |
| 500 | $0.10804 | $54.02 |
| 1,000 | $0.09299 | $92.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06661 | $333.05 |
| 10,000 | $0.06000 | $600.00 |
| 15,000 | $0.05679 | $851.85 |
| 25,000 | $0.05331 | $1,332.75 |
| 35,000 | $0.05132 | $1,796.20 |
| 50,000 | $0.04944 | $2,472.00 |


