
ERJ-3EKF3922V | |
|---|---|
DigiKey Part Number | P39.2KHTR-ND - Tape & Reel (TR) P39.2KHCT-ND - Cut Tape (CT) P39.2KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF3922V |
Description | RES SMD 39.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF3922V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.23680 | $5.92 |
| 50 | $0.19400 | $9.70 |
| 100 | $0.16030 | $16.03 |
| 250 | $0.12692 | $31.73 |
| 500 | $0.10804 | $54.02 |
| 1,000 | $0.09299 | $92.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06661 | $333.05 |
| 10,000 | $0.06000 | $600.00 |
| 15,000 | $0.05679 | $851.85 |
| 25,000 | $0.05331 | $1,332.75 |
| 35,000 | $0.05132 | $1,796.20 |
| 50,000 | $0.04944 | $2,472.00 |


