
ERJ-3EKF36R0V | |
|---|---|
DigiKey Part Number | P36.0HTR-ND - Tape & Reel (TR) P36.0HCT-ND - Cut Tape (CT) P36.0HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF36R0V |
Description | RES SMD 36 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF36R0V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060336R0FKEA | Vishay Dale | 22,763 | 541-36.0HCT-ND | $0.82000 | Direct |
| RC0603FR-0736RL | YAGEO | 102,265 | 311-36.0HRCT-ND | $0.82000 | Direct |
| RMCF0603FT36R0 | Stackpole Electronics Inc | 162,890 | RMCF0603FT36R0CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.23680 | $5.92 |
| 50 | $0.19400 | $9.70 |
| 100 | $0.16030 | $16.03 |
| 250 | $0.12692 | $31.73 |
| 500 | $0.10804 | $54.02 |
| 1,000 | $0.09299 | $92.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06204 | $310.20 |
| 10,000 | $0.05575 | $557.50 |
| 15,000 | $0.05269 | $790.35 |
| 25,000 | $0.04938 | $1,234.50 |
| 35,000 | $0.04748 | $1,661.80 |
| 50,000 | $0.04570 | $2,285.00 |

