
ERJ-3EKF1621V | |
|---|---|
DigiKey Part Number | P1.62KHTR-ND - Tape & Reel (TR) P1.62KHCT-ND - Cut Tape (CT) P1.62KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF1621V |
Description | RES SMD 1.62K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF1621V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031K62FKEA | Vishay Dale | 18,668 | 541-1.62KHCT-ND | $0.82000 | Direct |
| RC0603FR-071K62L | YAGEO | 94,960 | 311-1.62KHRCT-ND | $0.82000 | Direct |
| RMCF0603FT1K62 | Stackpole Electronics Inc | 20,911 | 738-RMCF0603FT1K62CT-ND | $0.82000 | Direct |
| RK73H1JTTD1621F | KOA Speer Electronics, Inc. | 25,405 | 2019-RK73H1JTTD1621FCT-ND | $0.82000 | Parametric Equivalent |
| RK73H1JTTDD1621F | KOA Speer Electronics, Inc. | 9,300 | 2019-RK73H1JTTDD1621FCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.23680 | $5.92 |
| 50 | $0.19400 | $9.70 |
| 100 | $0.16030 | $16.03 |
| 250 | $0.12692 | $31.73 |
| 500 | $0.10804 | $54.02 |
| 1,000 | $0.09299 | $92.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06661 | $333.05 |
| 10,000 | $0.06000 | $600.00 |
| 15,000 | $0.05679 | $851.85 |
| 25,000 | $0.05331 | $1,332.75 |
| 35,000 | $0.05132 | $1,796.20 |
| 50,000 | $0.04944 | $2,472.00 |


